
A14SR14SR30K305A | |
|---|---|
DigiKey Part Number | 455-3753-ND |
Manufacturer | |
Manufacturer Product Number | A14SR14SR30K305A |
Description | JUMPER 14SR-3S - 14SR-3S 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 14 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 3,14300 € | 31,43 € |
| 25 | 2,94640 € | 73,66 € |
| 50 | 2,80540 € | 140,27 € |
| 100 | 2,67150 € | 267,15 € |
| 250 | 2,50420 € | 626,05 € |
| 500 | 2,38472 € | 1.192,36 € |
| 1.000 | 2,27096 € | 2.270,96 € |
| 3.000 | 2,10175 € | 6.305,25 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,40300 € |










