
A14SR14SR30K102A | |
|---|---|
DigiKey Part Number | 455-3691-ND |
Manufacturer | |
Manufacturer Product Number | A14SR14SR30K102A |
Description | JUMPER 14SR-3S - 14SR-3S 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 14 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 2,10700 € | 21,07 € |
| 25 | 1,97440 € | 49,36 € |
| 50 | 1,88020 € | 94,01 € |
| 100 | 1,79030 € | 179,03 € |
| 250 | 1,67812 € | 419,53 € |
| 500 | 1,59806 € | 799,03 € |
| 1.000 | 1,52180 € | 1.521,80 € |
| 3.000 | 1,40838 € | 4.225,14 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |










