SUR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A12SUR12SUR32W51A

DigiKey Part Number
455-4024-ND
Manufacturer
Manufacturer Product Number
A12SUR12SUR32W51A
Description
JUMPER 12SUR-32S - 12SUR-32S 2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
12
Number of Rows
1
Pitch - Connector
0.031" (0.80mm)
Pitch - Cable
-
Length
0.167' (50.80mm, 2.00")
Features
-
Color
White, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,83000 €1,83 €
101,55400 €15,54 €
251,45600 €36,40 €
501,38660 €69,33 €
1001,32040 €132,04 €
2501,23768 €309,42 €
5001,17858 €589,29 €
1.0001,12234 €1.122,34 €
3.0001,03867 €3.116,01 €
Manufacturers Standard Package
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,17770 €
Alternate Length
JUMPER 12SUR-32S - 12SUR-32S 6"
In-Stock: 555
Unit Price: 2,18000 €
JUMPER 12SUR-32S - 12SUR-32S 12"
In-Stock: 403
Unit Price: 3,10000 €
JUMPER 12SUR-32S - 12SUR-32S 4"
In-Stock: 576
Unit Price: 2,00000 €
JUMPER 12SUR-32S - 12SUR-32S 8"
In-Stock: 0
Unit Price: 1,48238 €
JUMPER 12SUR-32S - 12SUR-32S 10"
In-Stock: 383
Unit Price: 2,78000 €