
A12SUR12SUR32W152A | |
|---|---|
DigiKey Part Number | 455-4020-ND |
Manufacturer | |
Manufacturer Product Number | A12SUR12SUR32W152A |
Description | JUMPER 12SUR-32S - 12SUR-32S 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,84600 € | 18,46 € |
| 25 | 1,73000 € | 43,25 € |
| 50 | 1,64740 € | 82,37 € |
| 100 | 1,56870 € | 156,87 € |
| 250 | 1,47036 € | 367,59 € |
| 500 | 1,40018 € | 700,09 € |
| 1.000 | 1,33337 € | 1.333,37 € |
| 3.000 | 1,23399 € | 3.701,97 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |








