A12SR12SR30K254A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A12SR12SR30K51A

DigiKey Part Number
455-3743-ND
Manufacturer
Manufacturer Product Number
A12SR12SR30K51A
Description
JUMPER 12SR-3S - 12SR-3S 2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
12
Number of Rows
1
Pitch - Connector
0.039" (1.00mm)
Pitch - Cable
-
Length
0.167' (50.80mm, 2.00")
Features
-
Color
Black, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,80000 €1,80 €
101,53000 €15,30 €
251,43360 €35,84 €
501,36540 €68,27 €
1001,30000 €130,00 €
2501,21860 €304,65 €
5001,16042 €580,21 €
1.0001,10504 €1.105,04 €
3.0001,02266 €3.067,98 €
Manufacturers Standard Package
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,14200 €
Alternate Length
JUMPER 12SR-3S - 12SR-3S 6"
In-Stock: 967
Unit Price: 2,40000 €
JUMPER 12SR-3S - 12SR-3S 12"
In-Stock: 240
Unit Price: 3,20000 €
JUMPER 12SR-3S - 12SR-3S 4"
In-Stock: 0
Unit Price: 2,12000 €
JUMPER 12SR-3S - 12SR-3S 8"
In-Stock: 789
Unit Price: 2,61000 €
JUMPER 12SR-3S - 12SR-3S 10"
In-Stock: 606
Unit Price: 2,90000 €