
A12SR12SR30K203A | |
|---|---|
DigiKey Part Number | 455-3681-ND |
Manufacturer | |
Manufacturer Product Number | A12SR12SR30K203A |
Description | JUMPER 12SR-3S - 12SR-3S 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,21500 € | 22,15 € |
| 25 | 2,07640 € | 51,91 € |
| 50 | 1,97720 € | 98,86 € |
| 100 | 1,88270 € | 188,27 € |
| 250 | 1,76480 € | 441,20 € |
| 500 | 1,68056 € | 840,28 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |









