
A12KR12KR26E305B | |
|---|---|
DigiKey Part Number | 455-3417-ND |
Manufacturer | |
Manufacturer Product Number | A12KR12KR26E305B |
Description | JUMPER 12KR-6S-P - 12KR-6S-P 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,07800 € | 20,78 € |
| 25 | 1,94800 € | 48,70 € |
| 50 | 1,85480 € | 92,74 € |
| 100 | 1,76620 € | 176,62 € |
| 250 | 1,65552 € | 413,88 € |
| 500 | 1,57650 € | 788,25 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |






