
A12KR12KR26E254B | |
|---|---|
DigiKey Part Number | 455-3509-ND |
Manufacturer | |
Manufacturer Product Number | A12KR12KR26E254B |
Description | JUMPER 12KR-6S-P - 12KR-6S-P 10" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,67100 € | 16,71 € |
| 25 | 1,56680 € | 39,17 € |
| 50 | 1,49200 € | 74,60 € |
| 100 | 1,42060 € | 142,06 € |
| 250 | 1,33160 € | 332,90 € |
| 500 | 1,26804 € | 634,02 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |






