
A07SR07SR30K305B | |
|---|---|
DigiKey Part Number | 455-3718-ND |
Manufacturer | |
Manufacturer Product Number | A07SR07SR30K305B |
Description | JUMPER 07SR-3S - 07SR-3S 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,69200 € | 16,92 € |
| 25 | 1,58600 € | 39,65 € |
| 50 | 1,51020 € | 75,51 € |
| 100 | 1,43810 € | 143,81 € |
| 250 | 1,34808 € | 337,02 € |
| 500 | 1,28372 € | 641,86 € |
| 1.000 | 1,22245 € | 1.222,45 € |
| 3.000 | 1,13133 € | 3.393,99 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |















