
A07SR07SR30K102B | |
|---|---|
DigiKey Part Number | 455-3650-ND |
Manufacturer | |
Manufacturer Product Number | A07SR07SR30K102B |
Description | JUMPER 07SR-3S - 07SR-3S 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,19400 € | 11,94 € |
| 25 | 1,11960 € | 27,99 € |
| 50 | 1,06640 € | 53,32 € |
| 100 | 1,01530 € | 101,53 € |
| 250 | 0,95168 € | 237,92 € |
| 500 | 0,90624 € | 453,12 € |
| 1.000 | 0,86298 € | 862,98 € |
| 3.000 | 0,79865 € | 2.395,95 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |













