
A05KR05KR26E51A | |
|---|---|
DigiKey Part Number | 455-3388-ND |
Manufacturer | |
Manufacturer Product Number | A05KR05KR26E51A |
Description | JUMPER 05KR-6S-P - 05KR-6S-P 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,74400 € | 7,44 € |
| 25 | 0,69680 € | 17,42 € |
| 50 | 0,66340 € | 33,17 € |
| 100 | 0,63160 € | 63,16 € |
| 250 | 0,59204 € | 148,01 € |
| 500 | 0,56378 € | 281,89 € |
| 1.000 | 0,53686 € | 536,86 € |
| 3.000 | 0,49682 € | 1.490,46 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |







