
A04KR04KR26E254B | |
|---|---|
DigiKey Part Number | 455-3461-ND |
Manufacturer | |
Manufacturer Product Number | A04KR04KR26E254B |
Description | JUMPER 04KR-6S-P - 04KR-6S-P 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,94300 € | 9,43 € |
| 25 | 0,88360 € | 22,09 € |
| 50 | 0,84160 € | 42,08 € |
| 100 | 0,80130 € | 80,13 € |
| 250 | 0,75112 € | 187,78 € |
| 500 | 0,71524 € | 357,62 € |
| 1.000 | 0,68111 € | 681,11 € |
| 3.000 | 0,63031 € | 1.890,93 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |








