A02KR02KR26E254B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A02KR02KR26E254B

DigiKey Part Number
455-3449-ND
Manufacturer
Manufacturer Product Number
A02KR02KR26E254B
Description
JUMPER 02KR-6S-P - 02KR-6S-P 10"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.833' (254.00mm, 10.00")
Features
-
Color
Blue, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 930
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,78500 €7,85 €
250,73600 €18,40 €
500,70040 €35,02 €
1000,66700 €66,70 €
2500,62520 €156,30 €
5000,59536 €297,68 €
1.0000,56693 €566,93 €
3.0000,52465 €1.573,95 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €
Alternate Length
JUMPER 02KR-6S-P - 02KR-6S-P 2"
In-Stock: 432
Unit Price: 0,77000 €
JUMPER 02KR-6S-P - 02KR-6S-P 6"
In-Stock: 1571
Unit Price: 0,84000 €
JUMPER 02KR-6S-P - 02KR-6S-P 12"
In-Stock: 1642
Unit Price: 0,94000 €
JUMPER 02KR-6S-P - 02KR-6S-P 4"
In-Stock: 2073
Unit Price: 0,83000 €
JUMPER 02KR-6S-P - 02KR-6S-P 8"
In-Stock: 0
Unit Price: 0,53807 €