
A04KR04KR26E203A | |
|---|---|
DigiKey Part Number | 455-3458-ND |
Manufacturer | |
Manufacturer Product Number | A04KR04KR26E203A |
Description | JUMPER 04KR-6S-P - 04KR-6S-P 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,86500 € | 8,65 € |
| 25 | 0,81000 € | 20,25 € |
| 50 | 0,77120 € | 38,56 € |
| 100 | 0,73450 € | 73,45 € |
| 250 | 0,68844 € | 172,11 € |
| 500 | 0,65554 € | 327,77 € |
| 1.000 | 0,62426 € | 624,26 € |
| 3.000 | 0,57770 € | 1.733,10 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |







