A04KR04KR26E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A04KR04KR26E102A

DigiKey Part Number
455-3456-ND
Manufacturer
Manufacturer Product Number
A04KR04KR26E102A
Description
JUMPER 04KR-6S-P - 04KR-6S-P 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.333' (101.60mm, 4.00")
Features
-
Color
Blue, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,78500 €7,85 €
250,73600 €18,40 €
500,70040 €35,02 €
1000,66700 €66,70 €
2500,62520 €156,30 €
5000,59536 €297,68 €
1.0000,56693 €566,93 €
3.0000,52465 €1.573,95 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €
Alternate Length
JUMPER 04KR-6S-P - 04KR-6S-P 2"
In-Stock: 220
Unit Price: 0,84000 €
JUMPER 04KR-6S-P - 04KR-6S-P 6"
In-Stock: 2642
Unit Price: 0,98000 €
JUMPER 04KR-6S-P - 04KR-6S-P 12"
In-Stock: 429
Unit Price: 1,18000 €
JUMPER 04KR-6S-P - 04KR-6S-P 8"
In-Stock: 860
Unit Price: 1,02000 €
JUMPER 04KR-6S-P - 04KR-6S-P 10"
In-Stock: 379
Unit Price: 1,11000 €