
A03SR03SR30K152A | |
|---|---|
DigiKey Part Number | 455-3703-ND |
Manufacturer | |
Manufacturer Product Number | A03SR03SR30K152A |
Description | JUMPER 03SR-3S - 03SR-3S 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,91000 € | 9,10 € |
| 25 | 0,85280 € | 21,32 € |
| 50 | 0,81220 € | 40,61 € |
| 100 | 0,77340 € | 77,34 € |
| 250 | 0,72492 € | 181,23 € |
| 500 | 0,69028 € | 345,14 € |
| 1.000 | 0,65734 € | 657,34 € |
| 3.000 | 0,60832 € | 1.824,96 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |
















