
A03SR03SR30K102A | |
|---|---|
DigiKey Part Number | 455-3625-ND |
Manufacturer | |
Manufacturer Product Number | A03SR03SR30K102A |
Description | JUMPER 03SR-3S - 03SR-3S 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,84500 € | 8,45 € |
| 25 | 0,79160 € | 19,79 € |
| 50 | 0,75380 € | 37,69 € |
| 100 | 0,71780 € | 71,78 € |
| 250 | 0,67280 € | 168,20 € |
| 500 | 0,64068 € | 320,34 € |
| 1.000 | 0,61009 € | 610,09 € |
| 3.000 | 0,56459 € | 1.693,77 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |
















