
A03KR03KR26E102B | |
|---|---|
DigiKey Part Number | 455-3451-ND |
Manufacturer | |
Manufacturer Product Number | A03KR03KR26E102B |
Description | JUMPER 03KR-6S-P - 03KR-6S-P 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,72500 € | 7,25 € |
| 25 | 0,67960 € | 16,99 € |
| 50 | 0,64700 € | 32,35 € |
| 100 | 0,61600 € | 61,60 € |
| 250 | 0,57740 € | 144,35 € |
| 500 | 0,54984 € | 274,92 € |
| 1.000 | 0,52357 € | 523,57 € |
| 3.000 | 0,48453 € | 1.453,59 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |







