
40PS-JMDSS-G-1-TF | |
|---|---|
DigiKey Part Number | 455-40PS-JMDSS-G-1-TFTR-ND - Tape & Reel (TR) 455-40PS-JMDSS-G-1-TFCT-ND - Cut Tape (CT) 455-40PS-JMDSS-G-1-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 40PS-JMDSS-G-1-TF |
Description | CONN PLUG 40POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 40PS-JMDSS-G-1-TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,15800 € | 11,58 € |
| 25 | 1,08560 € | 27,14 € |
| 50 | 1,03360 € | 51,68 € |
| 100 | 0,98410 € | 98,41 € |
| 250 | 0,92248 € | 230,62 € |
| 500 | 0,87842 € | 439,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,73161 € | 1.097,41 € |
| 3.000 | 0,69670 € | 2.090,10 € |
| 4.500 | 0,67707 € | 3.046,81 € |
| 7.500 | 0,67201 € | 5.040,07 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |




