
40R-JMDSS-G-1-TF | |
|---|---|
DigiKey Part Number | 455-1896-2-ND - Tape & Reel (TR) 455-1896-1-ND - Cut Tape (CT) 455-1896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 40R-JMDSS-G-1-TF |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 40R-JMDSS-G-1-TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.5mm, 5mm, 6mm | |
Height Above Board | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,34200 € | 13,42 € |
| 25 | 1,25760 € | 31,44 € |
| 50 | 1,19760 € | 59,88 € |
| 100 | 1,14030 € | 114,03 € |
| 250 | 1,06888 € | 267,22 € |
| 500 | 1,01786 € | 508,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,84775 € | 1.271,62 € |
| 3.000 | 0,80731 € | 2.421,93 € |
| 4.500 | 0,78951 € | 3.552,80 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |



