
40P-JMDSS-G-1-TF | |
|---|---|
DigiKey Part Number | 455-40P-JMDSS-G-1-TFTR-ND - Tape & Reel (TR) 455-40P-JMDSS-G-1-TFCT-ND - Cut Tape (CT) 455-40P-JMDSS-G-1-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 40P-JMDSS-G-1-TF |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 40P-JMDSS-G-1-TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.5mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,06100 € | 10,61 € |
| 25 | 0,99480 € | 24,87 € |
| 50 | 0,94720 € | 47,36 € |
| 100 | 0,90190 € | 90,19 € |
| 250 | 0,84540 € | 211,35 € |
| 500 | 0,80500 € | 402,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,67046 € | 1.005,69 € |
| 3.000 | 0,63847 € | 1.915,41 € |
| 4.500 | 0,62048 € | 2.792,16 € |
| 7.500 | 0,61083 € | 4.581,22 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |



