100R-JMDSS-G-1-TF(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100R-JMDSS-G-1-TF(LF)(SN)
100R-JMDSS-G-1-TF(S)(LF)(SN)
100R-JMDSS-G-1-TF(S)(LF)(SN)

100R-JMDSS-G-1-TF

DigiKey Part Number
455-1901-2-ND - Tape & Reel (TR)
455-1901-1-ND - Cut Tape (CT)
455-1901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100R-JMDSS-G-1-TF
Description
CONN RCPT 100POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
100
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
4.5mm, 5mm, 6mm
Height Above Board
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.820
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,09000 €3,09 €
102,62500 €26,25 €
252,46000 €61,50 €
502,34260 €117,13 €
1002,23060 €223,06 €
2502,09096 €522,74 €
5002,01310 €1.006,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,65845 €2.487,68 €
3.0001,64469 €4.934,07 €
Manufacturers Standard Package
Unit Price without VAT:3,09000 €
Unit Price with VAT:3,67710 €