
100P-JMDSS-G-1-TF | |
|---|---|
DigiKey Part Number | 455-1880-2-ND - Tape & Reel (TR) 455-1880-1-ND - Cut Tape (CT) 455-1880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100P-JMDSS-G-1-TF |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.5mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,39600 € | 23,96 € |
| 25 | 2,24600 € | 56,15 € |
| 50 | 2,13860 € | 106,93 € |
| 100 | 2,03640 € | 203,64 € |
| 250 | 1,90892 € | 477,23 € |
| 500 | 1,82224 € | 911,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,51406 € | 2.271,09 € |
| 3.000 | 1,48875 € | 4.466,25 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |


