
ZX-F009-A | |
|---|---|
DigiKey Part Number | 5448-ZX-F009-A-ND |
Manufacturer | |
Manufacturer Product Number | ZX-F009-A |
Description | WIFI CHIP TRD-C017 EVB KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E Chip SMA Female Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Joymax Electronics | VSWR 1.7, 2.1, 1.9 |
Series | Return Loss -11.7dB, -9.0dB, -10.2dB |
Packaging Bag | Gain 2.4dBi, 5.8dBi, 5.0dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard WiFi | Termination SMA Female |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 2.45GHz, 5.5GHz, 6.525GHz | Height (Max) 0.031" (0.80mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Applications 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,79000 € | 13,79 € |
| 10 | 13,11900 € | 131,19 € |
| Unit Price without VAT: | 13,79000 € |
|---|---|
| Unit Price with VAT: | 16,41010 € |


