
TRD-C017SMDB | |
|---|---|
DigiKey Part Number | 5448-TRD-C017SMDBTR-ND - Tape & Reel (TR) 5448-TRD-C017SMDBCT-ND - Cut Tape (CT) 5448-TRD-C017SMDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRD-C017SMDB |
Description | ANT WIFI 7/6E SURFACE MOUNT CHIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Joymax Electronics | VSWR 1.7, 2.1, 1.9 |
Series | Return Loss -11.7dB, -9.0dB, -10.2dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 2.4dBi, 5.8dBi, 5.0dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard WiFi | Termination Solder |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 2.45GHz, 5.5GHz, 6.525GHz | Height (Max) 0.031" (0.80mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Applications 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,31600 € | 13,16 € |
| 25 | 1,22080 € | 30,52 € |
| 100 | 1,13800 € | 113,80 € |
| 250 | 1,08296 € | 270,74 € |
| 500 | 1,03296 € | 516,48 € |
| 1.000 | 1,02727 € | 1.027,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,98739 € | 3.949,56 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |


