
ZX-F008-A | |
|---|---|
DigiKey Part Number | 5448-ZX-F008-A-ND |
Manufacturer | |
Manufacturer Product Number | ZX-F008-A |
Description | 2.4 CHIP IRD-C013 EVALUATION KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, IoT, ISM, Thread, Zigbee™ Chip SMA Female Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Joymax Electronics | VSWR 1.6 |
Series | Return Loss -12.7dB |
Packaging Bag | Gain 2.9dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Termination SMA Female |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 0.031" (0.80mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 802.11b/g, Bluetooth, IoT, ISM, Thread, Zigbee™ |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,90000 € | 13,90 € |
| 10 | 13,22400 € | 132,24 € |
| Unit Price without VAT: | 13,90000 € |
|---|---|
| Unit Price with VAT: | 16,54100 € |


