
IRD-C013SMDB | |
|---|---|
DigiKey Part Number | 5448-IRD-C013SMDBTR-ND - Tape & Reel (TR) 5448-IRD-C013SMDBCT-ND - Cut Tape (CT) 5448-IRD-C013SMDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRD-C013SMDB |
Description | ANT 2.4 SURFACE-MOUNT PCB CHIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, IoT, ISM, Thread, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Joymax Electronics | Number of Bands 1 |
Series | VSWR 1.6 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 2dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 0.031" (0.80mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 802.11b/g, Bluetooth, IoT, ISM, Thread, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,26600 € | 12,66 € |
| 25 | 1,18880 € | 29,72 € |
| 100 | 1,12030 € | 112,03 € |
| 250 | 1,05920 € | 264,80 € |
| 500 | 1,00442 € | 502,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,95501 € | 955,01 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |


