
ZX-F004-A | |
|---|---|
DigiKey Part Number | 5448-ZX-F004-A-ND |
Manufacturer | |
Manufacturer Product Number | ZX-F004-A |
Description | GNSS L1 PCD-C020 EVALUATION KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Chip SMA Female Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.559GHz ~ 1.563GHz, 1.565GHz ~ 1.586GHz, 1.596GHz ~ 1.608GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | 1.6, 1.6, 1.9 | |
Return Loss | -12.7dB, -12.7dB, -10.2dB | |
Gain | 1.1dBi, 1.1dBi, 1.2dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Height (Max) | 0.138" (3.50mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,96000 € | 13,96 € |
| 10 | 13,28400 € | 132,84 € |
| Unit Price without VAT: | 13,96000 € |
|---|---|
| Unit Price with VAT: | 16,61240 € |


