
PCD-C020GL1W | |
|---|---|
DigiKey Part Number | 5448-PCD-C020GL1WTR-ND - Tape & Reel (TR) 5448-PCD-C020GL1WCT-ND - Cut Tape (CT) 5448-PCD-C020GL1WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCD-C020GL1W |
Description | ANT GNSS L1 CERAMIC CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | VSWR 1.6, 1.9 |
Manufacturer Joymax Electronics | Gain 1.1dBi, 1.1dBi, 1.2dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Active | Termination Solder |
RF Family/Standard Navigation | Grade Automotive |
Frequency Group UHF (1GHz ~ 2GHz) | Qualification AEC-Q200 |
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.602GHz | Mounting Type Surface Mount |
Antenna Type Chip | Height (Max) 0.079" (2.00mm) |
Number of Bands 3 | Applications BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,38300 € | 13,83 € |
| 25 | 1,28280 € | 32,07 € |
| 100 | 1,19560 € | 119,56 € |
| 250 | 1,15728 € | 289,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,00774 € | 1.511,61 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |


