
PHF-168A9SQB-Q200 | |
|---|---|
DigiKey Part Number | 5448-PHF-168A9SQB-Q200-ND |
Manufacturer | |
Manufacturer Product Number | PHF-168A9SQB-Q200 |
Description | ANT 9X9 MIMO LTE WIFI L1 L2 L5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, C-Band, CBRS, GNSS, LTE, LTE-M, NB-IoT, Wi-Fi, WLAN Dome RP-SMA Male (2), SMA Male (5) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 761MHz, 892MHz, 1.176GHz, 1.227GHz, 1.575GHz 1.955GHz, 2.45GHz, 3.75GHz, 4.7GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz~960MHz, 1.164GHz ~ 1.189GHz, 1.217GHz ~ 1.238GHz, 1.559GHz ~ 1.608GHz, 1.71GHz ~ 2.17GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 12 | |
VSWR | 2.5, 2.3, 2.2, 2.0, 1.6, 3.9, 2.7, 1.9, 2.9, 1.8, 1.6, 1.7 | |
Return Loss | -7.4dB, -8.1dB, -8.5dB, -9.5dB, -12.7dB, -4.6dB, -6.8dB, -10.2dB, -6.2dB, -10.9dB, -12.7dB, -11.7dB | |
Gain | 1.7dBi, 5.0dBi, 4.2dBi, 6.0dBi, 6.6dBi, 4.6dBi, 3.8dBi, 4.6dBi, 3.4dBi, 29dBi, 28dBi, 29dBi | |
Power - Max | 5 W | |
Features | Cable - 2m | |
Termination | RP-SMA Male (2), SMA Male (5) | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Panel Mount | |
Height (Max) | 3.346" (85.00mm) | |
Applications | 2G, 3G, 4G, 5G, C-Band, CBRS, GNSS, LTE, LTE-M, NB-IoT, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,20000 € | 143,20 € |
| 10 | 136,58500 € | 1.365,85 € |
| 25 | 130,55800 € | 3.263,95 € |
| Unit Price without VAT: | 143,20000 € |
|---|---|
| Unit Price with VAT: | 170,40800 € |


