
PHF-165A5SQB-Q200 | |
|---|---|
DigiKey Part Number | 5448-PHF-165A5SQB-Q200-ND |
Manufacturer | |
Manufacturer Product Number | PHF-165A5SQB-Q200 |
Description | ANT 5X5 MIMO LTE WIFI L1 L2 L5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, C-Band, CBRS, GNSS, LTE, LTE-M, NB-IoT, Wi-Fi, WLAN Dome SMA (3), RP-SMA (2) Panel Mount |
Datasheet | Datasheet |
Category | VSWR 4.7, 2.1, 2.0, 1.6, 1.7, 2.3, 2.0, 1.5, 1.9, 1.7, 1.7, 1.7 |
Manufacturer Joymax Electronics | Return Loss -3.8dB, -9.0dB, -9.5dB, -12.7dB, -11.7dB, -8.1dB, -9.5dB, -14.0dB, -10.2dB, -11.7dB, -11.7dB, -11.7dB |
Series | Gain 3.8dBi, 4.9dBi, 3.3dBi, 3.7dBi, 2.9dBi, 0.2dBi, 2.5dBi, 3.3dBi, 2.2dBi, 31dBi, 26dBi, 29dBi |
Packaging Box | Power - Max 5 W |
Part Status Active | Features Cable - 2m |
RF Family/Standard Cellular, Navigation, WiFi | Termination SMA (3), RP-SMA (2) |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 657.5MHz, 761MHz, 892MHz, 1.176GHz, 1.227GHz, 1.575GHz 1.955GHz, 2.45GHz, 3.75GHz, 4.7GHz, 5.5GHz, 6.525GHz | Mounting Type Panel Mount |
Frequency Range 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz~960MHz, 1.164GHz ~ 1.189GHz, 1.217GHz ~ 1.238GHz, 1.559GHz ~ 1.608GHz, 1.71GHz ~ 2.17GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Height (Max) 1.969" (50.00mm) |
Antenna Type Dome | Applications 2G, 3G, 4G, 5G, C-Band, CBRS, GNSS, LTE, LTE-M, NB-IoT, Wi-Fi, WLAN |
Number of Bands 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,33000 € | 135,33 € |
| 10 | 129,08600 € | 1.290,86 € |
| 25 | 123,39000 € | 3.084,75 € |
| Unit Price without VAT: | 135,33000 € |
|---|---|
| Unit Price with VAT: | 161,04270 € |

