
JIRS30 | |
|---|---|
DigiKey Part Number | 5929-JIRS30TR-ND - Tape & Reel (TR) 5929-JIRS30CT-ND - Cut Tape (CT) 5929-JIRS30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JIRS30 |
Description | HEATFLUX SENSOR WITH ANALOG I/F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermopiles (N - Type and P - Type) Temperature Sensor -10°C ~ 110°C Exposed Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JonDeTech Sensors AB | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Element Type | Thermopiles (N - Type and P - Type) | |
Temperature Range | -10°C ~ 110°C | |
Length - Lead Wire | - | |
Conductor Type | - | |
Terminal Type | Exposed Terminals | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| 5 | 5,21600 € | 26,08 € |
| 10 | 5,00300 € | 50,03 € |
| 25 | 4,74880 € | 118,72 € |
| 50 | 4,57480 € | 228,74 € |
| 100 | 4,41530 € | 441,53 € |
| 500 | 4,22868 € | 2.114,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,73331 € | 18.666,55 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 6,89010 € |











