
EVK-J40CL | |
|---|---|
DigiKey Part Number | 5929-EVK-J40CL-ND |
Manufacturer | |
Manufacturer Product Number | EVK-J40CL |
Description | EVALUATION KIT JIRS40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -10°C ~ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JonDeTech Sensors AB | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | -10°C ~ 85°C | |
Sensing Temperature - Remote | -20°C ~ 100°C (IR) | |
Output Type | USB | |
Voltage - Supply | 5V | |
Test Condition | -10°C ~ 85°C | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFDFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,48000 € | 155,48 € |
| 5 | 145,27400 € | 726,37 € |
| 10 | 141,46700 € | 1.414,67 € |
| 30 | 136,06167 € | 4.081,85 € |
| 50 | 133,78780 € | 6.689,39 € |
| Unit Price without VAT: | 155,48000 € |
|---|---|
| Unit Price with VAT: | 185,02120 € |




