
S-389M/100 | |
|---|---|
DigiKey Part Number | K773-ND |
Manufacturer | |
Manufacturer Product Number | S-389M/100 |
Description | PROBE FLAT BIRCHWOOD 7" 100PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Probe (Double Ended) Flat Birchwood 7.00" (177.8mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Probe (Double Ended) | |
Tip Shape | Flat | |
Length - Overall | 7.00" (177.8mm) | |
Features | Set of 100 | |
Material | Birchwood | |
Weight | 0.497 lb (225.44 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,41000 € | 45,41 € |
| 5 | 44,70800 € | 223,54 € |
| Unit Price without VAT: | 45,41000 € |
|---|---|
| Unit Price with VAT: | 54,03790 € |



