
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Probe (Double Ended) | |
Tip Shape | Flat | |
Length - Overall | 7.00" (177.8mm) | |
Features | ESD Safe | |
Material | Birchwood | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,85000 € | 41,85 € |
| 10 | 38,00900 € | 380,09 € |
| 25 | 36,81760 € | 920,44 € |
| 50 | 36,01480 € | 1.800,74 € |
| 100 | 35,28580 € | 3.528,58 € |
| 250 | 34,42092 € | 8.605,23 € |
| Unit Price without VAT: | 41,85000 € |
|---|---|
| Unit Price with VAT: | 49,80150 € |




