
PB-7 | |
|---|---|
DigiKey Part Number | PB-7-ND |
Manufacturer | |
Manufacturer Product Number | PB-7 |
Description | TOOL POCKET BURNISHER W/6 BLADES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Burnisher Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Burnisher | |
For Use With/Related Products | Contacts | |
Weight | 0.069 lb (31.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,70000 € | 47,70 € |
| 5 | 47,29000 € | 236,45 € |
| Unit Price without VAT: | 47,70000 € |
|---|---|
| Unit Price with VAT: | 56,76300 € |


