
OB-1/3 | |
|---|---|
DigiKey Part Number | K765-ND |
Manufacturer | |
Manufacturer Product Number | OB-1/3 |
Description | BURNISHER FILES (PKG. /3) FINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Burnisher Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Burnisher | |
For Use With/Related Products | Contacts | |
Weight | 0.005 lb (2.27 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,75000 € | 9,75 € |
| 5 | 9,42400 € | 47,12 € |
| Unit Price without VAT: | 9,75000 € |
|---|---|
| Unit Price with VAT: | 11,60250 € |


