
ND-63012 | |
|---|---|
DigiKey Part Number | K760-ND |
Manufacturer | |
Manufacturer Product Number | ND-63012 |
Description | NUT DRIVER HEX SOCKET 1/2" 7.01" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/2" Hex Socket Nut Driver 7.00" (177.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 1/2" | |
Length - Blade | - | |
Length - Overall | 7.00" (177.8mm) | |
Features | Color Coded, Ergonomic, Hollow Shaft, Soft Grip | |
Weight | 0.343 lb (155.58 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 € | 10,53 € |
| Unit Price without VAT: | 10,53000 € |
|---|---|
| Unit Price with VAT: | 12,53070 € |


