
MF-5/25 | |
|---|---|
DigiKey Part Number | MF-5/25-ND |
Manufacturer | |
Manufacturer Product Number | MF-5/25 |
Description | CBL CLIP WIRE SADDL MAG PK OF 25 |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Magnetic 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Magnetic | |
Material | Neodymium (Nd) | |
Color | Black | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |


