
RDT-18K | |
|---|---|
DigiKey Part Number | RDT-18K-ND |
Manufacturer | |
Manufacturer Product Number | RDT-18K |
Description | TELESCOPING POLE 18' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Puller Wire Fishing, Pulling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Wire Puller | |
For Use With/Related Products | Wire Fishing, Pulling | |
Weight | 2.4 lbs (1.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,65000 € | 137,65 € |
| Unit Price without VAT: | 137,65000 € |
|---|---|
| Unit Price with VAT: | 163,80350 € |



