
K-234 | |
|---|---|
DigiKey Part Number | K786-ND |
Manufacturer | |
Manufacturer Product Number | K-234 |
Description | DIAMOND FILE TOOL KIT |
Customer Reference | |
Detailed Description | Burnisher Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Burnisher | |
For Use With/Related Products | Contacts | |
Weight | 0.236 lb (107.05 g) |


