
INS-6150 | |
|---|---|
DigiKey Part Number | INS-6150-ND |
Manufacturer | |
Manufacturer Product Number | INS-6150 |
Description | 1/4 X 6 SLOTTED SCREWDRIVER INS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4" Slotted Screwdriver 9.75" (247.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/4" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 9.75" (247.7mm) | |
Features | Cabinet Tip, Insulated to 1000V, Soft Grip | |
Weight | 0.216 lb (97.98 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,91000 € | 9,91 € |
| Unit Price without VAT: | 9,91000 € |
|---|---|
| Unit Price with VAT: | 11,79290 € |


