
TK-70INS | |
|---|---|
DigiKey Part Number | K542-ND |
Manufacturer | |
Manufacturer Product Number | TK-70INS |
Description | SCREWDR SET PHIL/SLOT W/CASE 7PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set 7 Pieces |
Datasheet | Datasheet |
Category | Tip Type Phillips, Slotted |
Manufacturer Jonard Tools | Includes Case |
Packaging Box | Features Cabinet Tip, Insulated to 1000V |
Part Status Active | Weight 2.4 lbs (1.1 kg) |
Type Screwdriver Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,31000 € | 52,31 € |
| 5 | 50,10200 € | 250,51 € |
| Unit Price without VAT: | 52,31000 € |
|---|---|
| Unit Price with VAT: | 62,24890 € |

