#1 Phillips Screwdriver 6.50" (165.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INS-180

DigiKey Part Number
INS-180-ND
Manufacturer
Manufacturer Product Number
INS-180
Description
#1 X 3 PHILLIPS SCREWDRIVER INS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#1 Phillips Screwdriver 6.50" (165.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
#1
Manufacturer
Jonard Tools
Length - Blade
3.00" (76.2mm)
Packaging
Bulk
Length - Overall
6.50" (165.1mm)
Part Status
Active
Features
Insulated to 1000V, Soft Grip
Tool Type
Screwdriver
Weight
0.114 lb (51.71 g)
Tip Type
Phillips
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,31000 €9,31 €
Manufacturers Standard Package
Unit Price without VAT:9,31000 €
Unit Price with VAT:11,07890 €