Similar

S201DL | |
|---|---|
DigiKey Part Number | 712-1465-ND |
Manufacturer | |
Manufacturer Product Number | S201DL |
Description | CAP KIT CERAM 0.3PF-33PF 1400PC |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.3pF ~ 33pF 25V Surface Mount, MLCC 1400 Pieces (28 Values - 50 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Kit Type | Ceramic | |
Capacitance Range | 0.3pF ~ 33pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 25V | |
Tolerance | ±0.1pF, ±0.25pF, ±5% | |
Applications | RF, Microwave, High Frequency | |
Features | High Q, Low Loss | |
Quantity | 1400 Pieces (28 Values - 50 Each) | |
Packages Included | 0201 (0603 Metric) |




