


S111DUE | |
|---|---|
DigiKey Part Number | 712-1564-ND |
Manufacturer | |
Manufacturer Product Number | S111DUE |
Description | CAP KIT CERAMIC 1PF-1000PF 280PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1pF ~ 1000pF 500V, 1000V (1kV) Surface Mount, MLCC 280 Pieces (28 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 1pF ~ 1000pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 500V, 1000V (1kV) | |
Tolerance | ±0.1pF, ±0.25pF, ±5%, ±10% | |
Applications | RF, Microwave, High Frequency | |
Features | High Q, Low Loss, High Voltage | |
Quantity | 280 Pieces (28 Values - 10 Each) | |
Packages Included | 1111 (2828 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,65000 € | 127,65 € |
| 10 | 110,83900 € | 1.108,39 € |
| Unit Price without VAT: | 127,65000 € |
|---|---|
| Unit Price with VAT: | 151,90350 € |











