


MICA-KIT6 | |
|---|---|
DigiKey Part Number | MICA-KIT6-ND |
Manufacturer | |
Manufacturer Product Number | MICA-KIT6 |
Description | CAP KIT MICA 2PF-1500PF 67PCS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mica Capacitor Kit 2pF ~ 1500pF 100V, 500V Through Hole 67 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Category | Capacitance Range 2pF ~ 1500pF |
Manufacturer Cornell Dubilier Knowles | Mounting Type Through Hole |
Series | Voltage - Rated 100V, 500V |
Packaging Case | Applications RF, Microwave, High Frequency |
Part Status Active | Quantity 67 Pieces (Assorted Per Value) |
Kit Type Mica | Packages Included Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,92000 € | 102,92 € |
| 10 | 89,37300 € | 893,73 € |
| Unit Price without VAT: | 102,92000 € |
|---|---|
| Unit Price with VAT: | 122,47480 € |
| Part Number | Description | Quantity |
|---|---|---|
| CD4FD471JO3 | CAP MICA 470PF 5% 500V RADIAL | 4 |
| CD4FA102JO3 | CAP MICA 1000PF 5% 100V RADIAL | 4 |
| CD4ED680JO3 | CAP MICA 68PF 5% 500V RADIAL | 7 |
| CD4ED220JO3 | CAP MICA 22PF 5% 500V RADIAL | 7 |
| CD4CD020CO3 | CAP MICA 2PF 1PF 500V RADIAL | 10 |









