
6750BL14A0050001T | |
|---|---|
DigiKey Part Number | 712-6750BL14A0050001TTR-ND - Tape & Reel (TR) 712-6750BL14A0050001TCT-ND - Cut Tape (CT) 712-6750BL14A0050001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6750BL14A0050001T |
Description | WIFI 6E WIFI 7 BALUN 1:1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.9GHz ~ 8.5GHz 50 / 50Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 4.9GHz ~ 8.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±14 | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,25480 € | 6,37 € |
| 50 | 0,23940 € | 11,97 € |
| 100 | 0,22520 € | 22,52 € |
| 250 | 0,20764 € | 51,91 € |
| 500 | 0,19528 € | 97,64 € |
| 1.000 | 0,18369 € | 183,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16255 € | 650,20 € |
| 8.000 | 0,15290 € | 1.223,20 € |
| 12.000 | 0,14752 € | 1.770,24 € |
| 20.000 | 0,14102 € | 2.820,40 € |
| 28.000 | 0,13689 € | 3.832,92 € |
| 40.000 | 0,13264 € | 5.305,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


