
2494824-1 | |
|---|---|
DigiKey Part Number | 17-2494824-1-ND |
Manufacturer | |
Manufacturer Product Number | 2494824-1 |
Description | MINIHDMI,SMT,GOLD 15U,COPPER SHE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2494824-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,96800 € | 19,68 € |
| 25 | 1,84440 € | 46,11 € |
| 50 | 1,75640 € | 87,82 € |
| 100 | 1,67260 € | 167,26 € |
| 250 | 1,56784 € | 391,96 € |
| 500 | 1,49298 € | 746,49 € |
| 1.000 | 1,42175 € | 1.421,75 € |
| 2.500 | 1,33280 € | 3.332,00 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |








