
2450AD14A5500002T | |
|---|---|
DigiKey Part Number | 712-2450AD14A5500002TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2450AD14A5500002T |
Description | RF ANTENNA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11, IoT, Wi-Fi, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | 7.2dB, 9.5dB | |
Gain | 1dBi, 4dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Height (Max) | 0.016" (0.40mm) | |
Applications | 802.11, IoT, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25604 € | 1.024,16 € |
| 8.000 | 0,24998 € | 1.999,84 € |
| 12.000 | 0,24694 € | 2.963,28 € |
| 20.000 | 0,24358 € | 4.871,60 € |
| 28.000 | 0,24161 € | 6.765,08 € |
| Unit Price without VAT: | 0,25604 € |
|---|---|
| Unit Price with VAT: | 0,30469 € |


